Siemens SIMBOX XL Series Plastic Wall Box, IP30, 499 mm x 341 mm x 88 mm
- RS Stock No.:
- 124-492
- Mfr. Part No.:
- 8GB5224-2KM01
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€734.33
(exc. VAT)
€903.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €734.33 | €61.194 |
*price indicative
- RS Stock No.:
- 124-492
- Mfr. Part No.:
- 8GB5224-2KM01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 499mm | |
| External Depth | 88mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| External Width | 341mm | |
| Colour | White | |
| Internal Mount Type | Flush | |
| Mounting plate | No | |
| Series | SIMBOX XL | |
| Standards/Approvals | RoHS, EAC, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 499mm | ||
External Depth 88mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP30 | ||
External Width 341mm | ||
Colour White | ||
Internal Mount Type Flush | ||
Mounting plate No | ||
Series SIMBOX XL | ||
Standards/Approvals RoHS, EAC, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox XL wall box can accommodate up to 24 MW 12 units. It can be flush mounted.
IP30 protection
EAC certification
Related links
- Siemens SIMBOX XL Series Plastic Wall Box 499 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 374 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box IECEx 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box ATEX 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
