Eaton xComfort KLV Series Polystyrene Mounting Plate, IP30, 450 mm x 345 mm x 90 mm
- RS Stock No.:
- 125-192
- Mfr. Part No.:
- 178843 KLV-HW2-4PR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.03 |
*price indicative
- RS Stock No.:
- 125-192
- Mfr. Part No.:
- 178843 KLV-HW2-4PR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 450mm | |
| Product Type | Mounting Plate | |
| External Depth | 90mm | |
| Body Material | Polystyrene | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| Internal Mount Type | Wall | |
| Colour | White | |
| External Width | 345mm | |
| Mounting plate | Yes | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS conform, IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK05 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 450mm | ||
Product Type Mounting Plate | ||
External Depth 90mm | ||
Body Material Polystyrene | ||
Transparent Door No | ||
IP Rating IP30 | ||
Internal Mount Type Wall | ||
Colour White | ||
External Width 345mm | ||
Mounting plate Yes | ||
Series xComfort KLV | ||
Standards/Approvals RoHS conform, IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK05 | ||
- COO (Country of Origin):
- AT
The Eaton Wall box is designed for replacement wall trough, featuring 2 rows configuration and 12 number of module space units per row.
RoHS compliant
IP30 Protection Class II Plastic housing
Related links
- Eaton xComfort KLV Series Polystyrene Mounting Plate 450 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 325 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 700 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 450 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 325 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 700 mm x 345 mm x 90 mm
