nVent HOFFMAN MAS Series Steel Wall Box, IP66, 250 mm x 250 mm x 155 mm
- RS Stock No.:
- 275-025
- Mfr. Part No.:
- MAS0252515R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€77.53
(exc. VAT)
€95.36
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €77.53 |
*price indicative
- RS Stock No.:
- 275-025
- Mfr. Part No.:
- MAS0252515R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 250mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| External Width | 250mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Series | MAS | |
| Standards/Approvals | 12 CSA, No.0.4, CE, File No. E92044 cUL Listed per CSA C22.2 No.0, UL 508A Listed, TYPE 4, No.94, 12 IEC 62208 IP66 KEMA, DNV, Maritime, TYPE 12, File No. E92044 NEMA/EEMAC Type 4, GOST, Lloyds, File No. 1442951:Type 4, No.14 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 250mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Light Grey | ||
External Width 250mm | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Series MAS | ||
Standards/Approvals 12 CSA, No.0.4, CE, File No. E92044 cUL Listed per CSA C22.2 No.0, UL 508A Listed, TYPE 4, No.94, 12 IEC 62208 IP66 KEMA, DNV, Maritime, TYPE 12, File No. E92044 NEMA/EEMAC Type 4, GOST, Lloyds, File No. 1442951:Type 4, No.14 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 200 mm x 200 mm x 155 mm
