nVent HOFFMAN MAS Series Steel Wall Box, IP66, 250 mm x 200 mm x 155 mm
- RS Stock No.:
- 275-023
- Mfr. Part No.:
- MAS0252015R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€73.62
(exc. VAT)
€90.55
(inc. VAT)
- Plus 5 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €73.62 |
*price indicative
- RS Stock No.:
- 275-023
- Mfr. Part No.:
- MAS0252015R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 250mm | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 200mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | No.14, Lloyds, Maritime, 12 IEC 62208 IP66 KEMA, File No. E92044 NEMA/EEMAC Type 4, No.0.4, GOST, TYPE 4, No.94, CE, 12 CSA, UL 508A Listed, TYPE 12, DNV, File No. 1442951:Type 4, File No. E92044 cUL Listed per CSA C22.2 No.0 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 250mm | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 200mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals No.14, Lloyds, Maritime, 12 IEC 62208 IP66 KEMA, File No. E92044 NEMA/EEMAC Type 4, No.0.4, GOST, TYPE 4, No.94, CE, 12 CSA, UL 508A Listed, TYPE 12, DNV, File No. 1442951:Type 4, File No. E92044 cUL Listed per CSA C22.2 No.0 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 250 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 350 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 200 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
