nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 500 mm x 400 mm x 300 mm
- RS Stock No.:
- 275-034
- Mfr. Part No.:
- MAS0504030R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€188.81
(exc. VAT)
€232.24
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €188.81 |
*price indicative
- RS Stock No.:
- 275-034
- Mfr. Part No.:
- MAS0504030R5
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | Maritime, 12 IEC 62208 IP66 KEMA, No.14, CE, File No. E92044 cUL Listed per CSA C22.2 No.0, 12 CSA, UL 508A Listed, Lloyds, GOST, TYPE 12, TYPE 4, No.94, File No. 1442951:Type 4, No.0.4, DNV, File No. E92044 NEMA/EEMAC Type 4 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals Maritime, 12 IEC 62208 IP66 KEMA, No.14, CE, File No. E92044 cUL Listed per CSA C22.2 No.0, 12 CSA, UL 508A Listed, Lloyds, GOST, TYPE 12, TYPE 4, No.94, File No. 1442951:Type 4, No.0.4, DNV, File No. E92044 NEMA/EEMAC Type 4 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 500 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box IP66, 500 mm x 400 mm x 155 mm
