nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 400 mm x 300 mm

Subtotal (1 unit)*

€264.75

(exc. VAT)

€325.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.75

*price indicative

RS Stock No.:
270-1484
Mfr. Part No.:
MAS0804030PER5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

800mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

External Width

400mm

Mounting plate

Yes

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

CE, TYPE 4, No.0.4, CSA C22.2 No.0, No.14, NEMA/EEMAC Type 4, CSA, EAC, No.94, UK CA, UL, IEC 62208 IP66, IK 10, cUL, PCT, RoHS Exempt, DNV, UL 508A Listed

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai

Situated at the far rear of the enclosure

Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism

Surface mounted with 130° door opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy