nVent HOFFMAN MAS Series Steel Wall Box, IP66, 600 mm x 500 mm x 210 mm

Subtotal (1 unit)*

€159.76

(exc. VAT)

€196.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.76

*price indicative

RS Stock No.:
275-041
Mfr. Part No.:
MAS0605021R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

600mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

500mm

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

File No. E92044 cUL Listed per CSA C22.2 No.0, 12 CSA, CE, No.0.4, No.14, Maritime, GOST, 12 IEC 62208 IP66 KEMA, File No. 1442951:Type 4, TYPE 12, Lloyds, File No. E92044 NEMA/EEMAC Type 4, DNV, TYPE 4, UL 508A Listed, No.94

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Mild Steel Single Door Enclosure is crafted for durability and reliability, offering IP66 protection for your vital components. Perfectly suited for wall mounted applications, it combines a sleek light grey finish with robust construction to withstand various environmental challenges. Designed for versatility, this enclosure caters to a wide range of uses, ensuring that your equipment remains safe from dust and water ingress. The enclosure is thoughtfully engineered with features such as a gland plate for effortless cable management and a mounting plate that simplifies equipment installation.

Gland plate strategically located for convenient cabling

Mounting plate marked for precise positioning of equipment

Customized locking mechanism enhances security and prevents unauthorized access

Surface mounted door allows for a wide opening to facilitate access

Light grey powder coated finish offers an attractive and protective exterior

Concealed hinges provide a clean appearance while ensuring durability

Includes necessary mounting accessories for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy