nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm

Subtotal (1 unit)*

€256.21

(exc. VAT)

€315.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.21

*price indicative

RS Stock No.:
285-8406
Distrelec Article No.:
302-41-922
Mfr. Part No.:
MAS0806021R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

800mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Colour

Grey

External Width

600mm

Series

MAS

Standards/Approvals

UL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The mild steel single door wall mounted enclosure offers exceptional protection with an IP 66 rating. With a customizable lock system and mounting plate for easy installation, this enclosure is ideal for various applications in industrial settings.

Mounting plate marked vertically at 10 mm intervals for easy horizontal positioning of equipment

Surface mounted door with 130° opening for convenient access

Sealing ensured by an injected one piece polyurethane gasket

Complies with IP 66, TYPE 4, 12, 13, and IK 10 protection standards

Corrosion-resistant RAL 7035 structured powder coating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy