nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box, IP66, 200 mm x 800 mm x 120 mm

Subtotal (1 unit)*

€596.58

(exc. VAT)

€733.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€596.58

*price indicative

RS Stock No.:
275-249
Mfr. Part No.:
SSTB208012-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

200mm

Product Type

Terminal Box

External Depth

120mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

800mm

Series

SSTB

Standards/Approvals

NEMA/EEMAC Type 4X, No.0.4, No.14, No.94, Type 4X, Type 4X 12, IEC 62208, KEMA, GOST, UL 508a, cUL Listed per CSA C22.2 No.0, EAC

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Stainless Steel terminal box is designed for versatility and durability, making it an ideal solution for both indoor and outdoor applications. Manufactured to meet high industry standards, the product features an IP66 protection rating, ensuring reliable resistance against water and dust ingress. Its robust construction safeguards critical components, significantly reducing the risk of failure and minimizing costly downtime.

Encapsulated polyurethane or silicone gaskets ensure a watertight seal

Custom laser marked installation points simplify setup and minimize error

M8 earthing studs and nut configurations improve electrical safety

Engineered for easy maintenance with included cover screws and plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy