nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box, IP66, 400 mm x 600 mm x 120 mm

Subtotal (1 unit)*

€735.12

(exc. VAT)

€904.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€735.12

*price indicative

RS Stock No.:
275-255
Mfr. Part No.:
SSTB406012-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

400mm

External Depth

120mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

600mm

Series

SSTB

Standards/Approvals

File No. E92044 cUL Listed per CSA C22.2 No.0, EAC, 13 IEC 62208, UL 508A Listed, Type 4X 12, Type 4X, No.94, No.14, No.0.4, KEMA, IP66, GOST, File No. E92044 NEMA/EEMAC Type 4X

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Stainless Steel terminal box from the SSTB range exemplifies robustness and versatility, designed to thrive in both indoor and outdoor environments. With an IP66 protection rating, it effectively prevents water and dust ingress, ensuring your components remain safe and functional. This terminal box not only meets stringent industry standards but also promises ease of installation, thanks to laser marked drilling points for wall mounting brackets.

Seam welded body and cover provide structural integrity and durability

Laser marked drilling points simplify installation saving time and effort

Injected polyurethane or silicone gasket guarantees reliable sealing

M8 earthing studs enhance electrical safety and compliance

Pre grained finish offers an aesthetically pleasing appearance

Comprehensive delivery includes all necessary components for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy