nVent HOFFMAN DABP Series ABS Terminal Box, IP66, IP67, 120 mm x 122 mm x 86 mm

Subtotal (1 unit)*

€16.64

(exc. VAT)

€20.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.64

*price indicative

RS Stock No.:
275-537
Mfr. Part No.:
DABP121209GE
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

120mm

External Depth

86mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66, IP67

Mounting plate

No

Colour

Light Grey

External Width

122mm

Series

DABP

Standards/Approvals

CE, IP, UL94 HB, RoHS Status: Exempt, UKCA, GOST

Hazardous Area Certification

No

IK Rating

IK06, IK07

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Robust terminal box offers unparalleled protection with its IP66 and IP67 ratings, ensuring it thrives in demanding environments. Designed with durability in mind, it features an ABS body that not only provides resilience but also includes low UV radiation resistance for added longevity. Ideal for both industrial and commercial use, this versatile solution is ready for prompt delivery, making it a reliable choice for critical applications. Its sleek light grey finish helps it blend seamlessly into various settings, reinforcing its functionality without compromising aesthetics.

Integrated polyurethane gasket enhances sealing effectiveness

Temperature resistance range is expansive catering to diverse installation environments

UL94 HB flammability rating offers added peace of mind

Stainless steel components ensure durability and corrosion resistance

Smooth finish provides a clean professional appearance

Easy integration with standard mounting techniques facilitates swift installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy