nVent HOFFMAN DABP Series ABS, Polycarbonate Terminal Box, IP67, IP66, 80 mm x 160 mm x 86 mm
- RS Stock No.:
- 269-8762
- Mfr. Part No.:
- DABP081609GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 269-8762
- Mfr. Part No.:
- DABP081609GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 80mm | |
| Product Type | Terminal Box | |
| External Depth | 86mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| External Width | 160mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | DABP | |
| Standards/Approvals | RoHS Status: Exempt, CE, IP, UL94 HB, GOST, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 80mm | ||
Product Type Terminal Box | ||
External Depth 86mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
External Width 160mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series DABP | ||
Standards/Approvals RoHS Status: Exempt, CE, IP, UL94 HB, GOST, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, DABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime. ABS box, halogen-free, suitable for indoor use. Low UV radiation resistance.
Protection IP 66, 67
Finish RAL 7035
Related links
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 82 mm x 56 mm
