Rittal KX Series Steel Wall Box, IP66, 200 mm x 600 mm x 120 mm

Subtotal (1 unit)*

€68.99

(exc. VAT)

€84.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.99

*price indicative

RS Stock No.:
202-3840
Mfr. Part No.:
1506000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

200mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Mounting plate

No

External Width

600mm

Series

KX

Standards/Approvals

UL, DNV-GL, cUL, GOST

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, Integrated Mini Cam Lock, Powder-Coated - KX Series - 1506000


Keep your electrical components safe from hazards by boxing them in this enclosure from Rittal. Thanks to its compact dimensions of 200 (H) x 600 (W) x 120mm (D), it's the right choice for housing small components in your setup. The unit's steel construction stands up to impact and wear, so you can count on it to hold its own in harsh environments.

Features & Benefits


• Integrated cover and mini cam lock prevent unauthorised access to equipment for safe storage

• Powder-coated for improved resistance to corrosion, assuring you of long-lasting service

• Supplied without a gland plate for versatile installation

Applications


• Security and surveillance systems

• Telecommunications industry

• Material handling equipment

Is this enclosure water-resistant?


Yes, its IP66 rating indicates that it's fully protected from dust and high-pressure water jets.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy