Siemens ALPHA 400 Series Steel Wall Box, IP43, 950 mm x 300 mm x 210 mm

Subtotal (1 unit)*

€788.68

(exc. VAT)

€970.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.68

*price indicative

RS Stock No.:
627-651
Mfr. Part No.:
8GK1112-4KK12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

950mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

External Width

300mm

Colour

Black RAL 9016

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

VDE, EAC, CE, UKCA

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet , characterised by its flat pack design, offers a robust solution for varied applications. Built with a powder-coated steel structure, this cabinet not only ensures durability but also provides a sleek appearance. With an IP43 rating, it is engineered for indoor environments, effectively safeguarding your equipment from dust and water. The carefully designed dimensions make it versatile, allowing it to fit seamlessly into spaces where height and width are limited. Its user-friendly installation process features surface mounting, ensuring that setting it up in your desired location is quick and efficient. This cabinet is an ideal choice for those seeking reliability and sophistication in their setup.

Constructed from high-quality steel for enhanced durability

Powder-coated finish ensures a sleek and modern aesthetic

IP43 rating provides effective resistance against dust and water ingress

Flat pack design facilitates straightforward installation and transport

Designed for seamless integration into tight spaces with specific measurements

Safety class 2 ensures compliance with necessary protective standards

Optional side-by-side mounting for flexible installation configurations

Provides cable entry for easy organisation of wiring

Features a lightweight build for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy