Siemens ALPHA 400 Series Steel Wall Box, IP43, 950 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-547
- Mfr. Part No.:
- 8GK1112-4KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€963.42
(exc. VAT)
€1,185.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €963.42 |
*price indicative
- RS Stock No.:
- 627-547
- Mfr. Part No.:
- 8GK1112-4KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| External Width | 550mm | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
External Width 550mm | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is a versatile solution designed for a range of applications, seamlessly blending functionality with robust construction. Its flat-pack design ensures effortless transport and assembly, making it an ideal choice for professionals requiring reliable and sturdy enclosures. With a sleek, powder-coated finish, the cabinet boasts an aesthetically pleasing RAL colour number 9016 that fits discreetly in various environments. Engineered with IP43 protection, it safeguards internal equipment against solid objects and moisture ingress, allowing for safe usage in diverse settings. The generous dimensions of height, width, and depth provide ample space for housing your vital electrical components. This cabinet is a testament to siemens commitment to quality, ensuring efficient performance in demanding conditions.
Designed for effective surface mounting, streamlining installation
Crafted from durable steel, enhancing longevity and resistance
Equipped with cable entry for easy wiring and connectivity
Provides high IK09 protection against impact and mechanical stress
Compatible with side-by-side extensions, maximising space efficiency
Offers a safety class 2 rating, ensuring added protection for users
Lightweight at 19 kg, facilitating ease of handling and installation
Non-suitable for outdoor use, ensuring focused application in indoor environments
12 modular width units ensure flexibility for various configurations
Related links
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
