Schneider Electric NSY Series Steel Wall Box, IP55, 1.4 m x 1.6 m x 845 mm
- RS Stock No.:
- 654-414
- Mfr. Part No.:
- NSYSDF168
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,345.41
(exc. VAT)
€4,114.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,345.41 |
*price indicative
- RS Stock No.:
- 654-414
- Mfr. Part No.:
- NSYSDF168
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 845mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Door Lock Type | 2-point | |
| Colour | Grey | |
| External Width | 1.6m | |
| Series | NSY | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 845mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Door Lock Type 2-point | ||
Colour Grey | ||
External Width 1.6m | ||
Series NSY | ||
Standards/Approvals RoHS, IEC 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric PanelSeT SD is a floor-standing control desk with an integrated console, designed for versatile industrial use. Its robust steel body is finished with an epoxy-polyester powder coating, ensuring durability and resistance to environmental factors. The unit features multiple doors and lids with reversible openings and stays for easy access and operation from both front and rear. Equipped with cable gland entry, it supports organized control and cabling needs.
IP55 and IK10 protection
Secure locking system
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Wall Box 1 m x 800 mm x 466 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.4 m x 1 m x 300 mm
- Rittal AX Series Steel Wall Box 1.4 m x 1 m x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1.4 m x 1 m x 300 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 800 mm x 210 mm
