Rittal AX Series Steel Wall Box, IP55, 1.4 m x 1 m x 300 mm

Subtotal (1 unit)*

€680.11

(exc. VAT)

€836.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€680.11

*price indicative

RS Stock No.:
202-3930
Mfr. Part No.:
1114000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

1.4m

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

External Width

1m

Colour

RAL 7035

Mounting plate

Yes

Series

AX

Standards/Approvals

DNV-GL, GOST, UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Enclosure, 1400mm Height, 2 Doors - AX Series - 1114000


Store electronic devices or small mechanical components in this industrial enclosure from Rittal. It's made of robust sheet steel that's resistant to corrosion and wear, so it helps to keep your goods damage-free. Double doors make it easy to access your components for maintenance or inspection. For quick and convenient installation, this enclosure comes with a mounting plate.

Features & Benefits


• Lockable to prevent unauthorised access

• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets

• Interchangeable door hinges allow you to choose the orientation that best suits your needs

Applications


• Electrical engineering

• Marine industry

• Food manufacturing

How large is this enclosure?


This enclosure has large dimensions of 1400 (H) x 1000 (W) x 300mm (D), so it's suitable for storing multiple components.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy