Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 300 mm x 400 mm x 200 mm
- RS Stock No.:
- 759-787
- Mfr. Part No.:
- NSYS3D3420T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€218.46
(exc. VAT)
€268.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.46 |
*price indicative
- RS Stock No.:
- 759-787
- Mfr. Part No.:
- NSYS3D3420T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 400mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 400mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact enclosure designed for multipurpose applications, providing robust protection with a sleek and Durable build.
IP66 rating ensures excellent protection against dust and water ingress
Reversible door opening allows flexibility in installation
Constructed from steel and security glass for enhanced durability
Offers a weight of 5.856 kg for ease of handling
Meets IEC 62208 and UL standards, ensuring high reliability
Supported by an 18-month warranty for peace of mind
Related links
- Schneider Electric NSY Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 150 mm
