RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 400 mm x 400 mm x 200 mm
- RS Stock No.:
- 219-9519
- Mfr. Part No.:
- NSYS3D4420T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€180.24
(exc. VAT)
€221.70
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9519
- Mfr. Part No.:
- NSYS3D4420T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, BV, cUL, DNV, UL, RoHS, LR, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 400mm | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, BV, cUL, DNV, UL, RoHS, LR, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 plain doors has dimension as 1400 x 1000 x 300 mm. Single piece body, mounting plate and 2 cable gland plate included. Gutter-shaped front rail double sheet thickness. 3-point closure system with handle and 3 mm double bar lock insert.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 150 mm
