Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 400 mm x 600 mm x 250 mm
- RS Stock No.:
- 759-836
- Mfr. Part No.:
- NSYS3D4625T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€232.80
(exc. VAT)
€286.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.80 |
*price indicative
- RS Stock No.:
- 759-836
- Mfr. Part No.:
- NSYS3D4625T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact enclosure designed for versatile applications, featuring a glazed door and robust construction to enhance functionality while ensuring protection against environmental factors.
IP66 rating ensures optimal protection against dust and water ingress
IK08 durability rating safeguards against mechanical impacts
Reversible door for flexible installation and accessibility
Manufactured from steel with a stylish grey finish (RAL 7035)
Includes a three-point locking mechanism for enhanced security
Related links
- Schneider Electric NSY Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 400 mm x 250 mm
