Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 500 mm x 400 mm x 250 mm
- RS Stock No.:
- 220-1535
- Mfr. Part No.:
- NSYS3D5425T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€220.79
(exc. VAT)
€271.57
(inc. VAT)
- 5 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €220.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1535
- Mfr. Part No.:
- NSYS3D5425T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL, RoHS, LR, cUL, BV, REACH, DNV, IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 400mm | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL, RoHS, LR, cUL, BV, REACH, DNV, IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
Schneider Electric NSYS3D5425T
Features & Benefits
Applications
Will this wall box interfere with nearby electronic components?
What's the size of this wall box?
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 250 mm
