Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 800 mm x 800 mm x 250 mm
- RS Stock No.:
- 759-837
- Mfr. Part No.:
- NSYS3D8825T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€374.00
(exc. VAT)
€460.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.00 |
*price indicative
- RS Stock No.:
- 759-837
- Mfr. Part No.:
- NSYS3D8825T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 800mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact housing offers robust protection for equipment and is Ideal for multifunctional applications. Designed to withstand harsh environments, it ensures durability and accessibility for users.
IP66 protection class safeguards against dust and high-pressure water
IK08 impact resistance protects against mechanical damage
Reversible door allows for flexible installation
Related links
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric NSY Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm
