Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 74 mm x 74 mm x 54 mm
- RS Stock No.:
- 778-366
- Mfr. Part No.:
- NSYTBP775
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€50.60
(exc. VAT)
€62.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.60 | €10.12 |
*price indicative
- RS Stock No.:
- 778-366
- Mfr. Part No.:
- NSYTBP775
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 74mm | |
| External Depth | 54mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 74mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 74mm | ||
External Depth 54mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 74mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric PC box is designed for versatile industrial applications, providing a reliable enclosure to protect sensitive equipment. Constructed from high-quality polycarbonate material, this box features an IP66 rating, ensuring excellent resistance against dust and water ingress. The product is Ideal for outdoor installations, accommodating environments ranging from -25 to 80 °C. Designed with attention to environmental standards, this enclosure underscores sustainability while maintaining performance across various industrial settings.
IP66 rating ensures superior protection against dust and water
Suitable for outdoor use with a canopy or shelter
One-piece moulded body provides robustness and eliminates weak points
Low plain cover secured by captive screws prevents accidental removal
All components can withstand ambient temperatures from -25 to 80 °C
Class II electrical insulation ensures operational safety
Net weight of only 0.076 kg allows for easy handling and installation
Designed in adherence to environmental guidelines for sustainability
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric Polycarbonate Wall Box 74 mm x 74 mm x 54mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid ABS General Purpose Enclosure IK08, 74 mm x 54 mm x 74
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series ABS Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
