Schneider Electric Polycarbonate Wall Box, IP66, 74 mm x 74 mm x 54mm
- RS Stock No.:
- 220-0247
- Mfr. Part No.:
- NSYTBP775
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0247
- Mfr. Part No.:
- NSYTBP775
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 74 mm | |
| External Width | 74 mm | |
| External Depth | 54mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 74 mm | ||
External Width 74 mm | ||
External Depth 54mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- HU
The Schneider Electric has Thalassa TBP pc box with opaque pc cover having dimension H65xW65xD45 mm. The pc box is made from polycarbonate and has grey colour. The cover is fixed with plastic screws.
IP degree of protection IP66 conforming to IEC 60529
Certifications TÜV, UL
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications TÜV, UL
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 74 mm x 74 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric Polycarbonate Wall Box 241 mm x 194 mm x 87mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- BACO LBX Series Plastic Enclosure 74 mm x 74 mm x 47.9 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
