Schneider Electric PanelSeT Series ABS Wall Box, IP66 Transparent Door, 192 mm x 121 mm x 105 mm
- RS Stock No.:
- 781-708
- Mfr. Part No.:
- NSYTBS191210HT
- Manufacturer:
- Schneider Electric
Subtotal (1 set)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €23.59 |
*price indicative
- RS Stock No.:
- 781-708
- Mfr. Part No.:
- NSYTBS191210HT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 192mm | |
| Product Type | Wall Box | |
| External Depth | 105mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 121mm | |
| Internal Mount Type | Wall | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 192mm | ||
Product Type Wall Box | ||
External Depth 105mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 121mm | ||
Internal Mount Type Wall | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- HU
The Schneider Electric ABS industrial box panelset is a Durable enclosure designed for protecting electrical and automation components. it features a high transparent cover for easy visibility, robust abs construction, and reliable sealing. with IP66 and IK07 ratings, the box ensures resistance against dust, water, and mechanical impact, making it Ideal for demanding industrial environments.
Provides high transparent cover for component visibility
Ensures abs material construction for durability
Supports IP66 protection against dust and water ingress
Delivers IK07 impact resistance for industrial safety
Features ral 7035 colour for standardized appearance
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
