nVent HOFFMAN DABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- RS Stock No.:
- 275-540
- Mfr. Part No.:
- DABP162412GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 275-540
- Mfr. Part No.:
- DABP162412GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 160mm | |
| External Depth | 121mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | No | |
| External Width | 240mm | |
| Colour | Light Grey | |
| Series | DABP | |
| Standards/Approvals | CE, IP, GOST, RoHS Status: Exempt, UKCA, UL94 HB | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 160mm | ||
External Depth 121mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate No | ||
External Width 240mm | ||
Colour Light Grey | ||
Series DABP | ||
Standards/Approvals CE, IP, GOST, RoHS Status: Exempt, UKCA, UL94 HB | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box provides a robust solution for protecting electrical connections in demanding environments. Designed with an IP66 and IP67 protection degree, it effectively shields sensitive components from water and dust, ensuring longevity and operational reliability. The box is crafted for ease of installation and maintenance, featuring a transparent polycarbonate cover for visibility into internal components.
Halogen free material ensures a safer environment without compromising strength
Polyurethane gasket guarantees optimal sealing enhancing protection against elements
Smooth finish for a professional appearance while resisting wear and tear
Temperature resilience caters to a wide range of application environments
Stainless steel cover screws provide additional security and corrosion resistance
Related links
- nVent HOFFMAN DABP Series Polycarbonate IP67 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
