Schneider Electric PanelSeT Series Steel Wall Box, IP66, 500 mm x 500 mm x 200 mm
- RS Stock No.:
- 126-8157
- Mfr. Part No.:
- NSYS3D5520P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€201.26
(exc. VAT)
€247.55
(inc. VAT)
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 18 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €201.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8157
- Mfr. Part No.:
- NSYS3D5520P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Panel | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL, RoHS, LR, IEC 62208, BV, REACH, cUL, DNV | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Panel | ||
External Width 500mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL, RoHS, LR, IEC 62208, BV, REACH, cUL, DNV | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series Wall Box, IP66, IK10 - NSYS3D5520P
Features & Benefits
Applications
What impact resistance does this enclosure provide?
Can the door be accessed from both sides?
What materials are used in its construction?
How does this product perform in outdoor settings?
Approvals
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 500 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 500 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 700 mm x 500 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 500 mm x 250 mm
