Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200 mm
- RS Stock No.:
- 781-728
- Mfr. Part No.:
- NSYS3X5420H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,138.96
(exc. VAT)
€1,400.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.96 |
*price indicative
- RS Stock No.:
- 781-728
- Mfr. Part No.:
- NSYS3X5420H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 200mm | |
| Body Material | 316L Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 200mm | ||
Body Material 316L Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Grey | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- BG
The Schneider Electric Wall mounted enclosure panelset is a robust stainless steel 316l solution designed to protect electrical and automation equipment. it features a plain door and Compact dimensions of 500x400x200 mm, ensuring durability and reliability. with ip66 protection, the enclosure safeguards against dust and water, making it Ideal for demanding industrial environments requiring secure housing.
Offers external dimensions of 500 x 400 x 200 mm
Provides plain door design for streamlined appearance
Ensures ip66 protection against dust and water ingress
Delivers wall-mounted installation for space efficiency
Related links
- Schneider Electric NSY Series Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric Spacial S3X Series 316 Stainless Steel Wall Box 500 mm x 400 mm x 200mm
- Schneider Electric NSY Series Steel Wall Box 300 mm x 400 mm x 200 mm
- RS PRO 304 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- RS PRO Steel Wall Box 500 mm x 400 mm x 200 mm
