Schneider Electric PanelSeT Series Steel Wall Box, IP66, 1.2 m x 600 mm x 400 mm
- RS Stock No.:
- 126-8175
- Mfr. Part No.:
- NSYS3D12640P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€536.19
(exc. VAT)
€659.51
(inc. VAT)
- Plus 6 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €536.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8175
- Mfr. Part No.:
- NSYS3D12640P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Internal Mount Type | Panel | |
| Series | PanelSeT | |
| Standards/Approvals | LR, REACH, BV, UL, cUL, RoHS, IEC 62208, DNV | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 600mm | ||
Internal Mount Type Panel | ||
Series PanelSeT | ||
Standards/Approvals LR, REACH, BV, UL, cUL, RoHS, IEC 62208, DNV | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- FR
NSYS3D12640P Spacial S3D Multi-purpose Compact Wall Box Enclosure.
What is included?
Schneider Electric Spacial S3D Steel Wall Box Enclosures.
Spacial S3D Wall Box Enclosure Features.
Protection.
Applications.
Approvals
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 800 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 300 mm
- Rittal AX Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1.2 m x 800 mm x 400 mm
