Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 1.2 m x 800 mm x 300 mm
- RS Stock No.:
- 211-0909
- Mfr. Part No.:
- NSYS3X12830H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,654.00
(exc. VAT)
€4,494.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,654.00 |
*price indicative
- RS Stock No.:
- 211-0909
- Mfr. Part No.:
- NSYS3X12830H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 800mm | |
| Mounting plate | No | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, REACH, CAN/CSA 22, UL, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 800mm | ||
Mounting plate No | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, REACH, CAN/CSA 22, UL, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric has spacial S3X compact enclosure having dimensions H1200xW800xD300mm. This compact enclosure has 1 plain type door. The material used for the body and the cover of this enclosure is stainless steel 316L.
IP degree of protection is IP66
Thickness of the enclosure is 15mm
Related links
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
