Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 160 mm x 160 mm
- RS Stock No.:
- 193-8392
- Mfr. Part No.:
- 1557FBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 193-8392
- Mfr. Part No.:
- 1557FBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| External Height | 45mm | |
| Product Type | Wall Box | |
| External Depth | 160mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 160mm | |
| Colour | Black | |
| Series | 1557 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
External Height 45mm | ||
Product Type Wall Box | ||
External Depth 160mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 160mm | ||
Colour Black | ||
Series 1557 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Ideally suited for mounting printed circuit boards.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Related links
- Hammond 1557 Series ABS Wall Box 45 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 80 mm x 80 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 160 mm x 160 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 120 mm x 120 mm
- Hammond 1557 Series ABS Wall Box 60 mm x 80 mm x 80 mm
