Hammond 1557 Series ABS Wall Box, IP66, 45 mm x 160 mm x 160 mm

Subtotal (1 unit)*

€25.66

(exc. VAT)

€31.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.66

*price indicative

RS Stock No.:
193-8395
Mfr. Part No.:
1557FGY
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Wall Box

External Height

45mm

External Depth

160mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Light Grey

External Width

160mm

Series

1557

Standards/Approvals

UL, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CA

Hammond Wall Box, 160 (L) x 160 (W) x 45mm (H), Light Grey Colour, ABS Construction - 1557 Series - 1557FGY


Want to keep sensitive electronics safe in contaminated settings? Choose this wall box from Hammond. It's rated IP66, which means it's completely dust-tight and withstands high-pressure water jets from every direction. Compact dimensions of 160 (L) x 160 (W) x 45mm (H) mean it fits easily into a busy workspace while offering handy storage. As it's suitable for drilling or printing, you can tailor the box to suit your needs. Thanks to a low weight of 290g, you'll find it easy to assemble and mount.

Features & Benefits


• Robust ABS material resists impacts and thermal stress to deliver a long service life

• Includes M4 screws so you can get set up without delay

• Stainless steel bushings withstand constant assembly and dismantling

• Rounded edges and corners mean it's comfortable to handle

• Light grey colour looks professional in office environments

Applications


• Electric switches

• Junction boxes

• Networking equipment

Is this product safe in the event of fire?


Yes, it's made from flame-retardant ABS material that self-extinguishes in less than a minute if there's a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy