Rittal KX Series Steel Wall Box, IP66, 300 mm x 400 mm x 120 mm
- RS Stock No.:
- 202-3850
- Mfr. Part No.:
- 1508000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€66.76
(exc. VAT)
€82.11
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 58 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.76 |
*price indicative
- RS Stock No.:
- 202-3850
- Mfr. Part No.:
- 1508000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 400mm | |
| Series | KX | |
| Standards/Approvals | DNV-GL, GOST, cUL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 400mm | ||
Series KX | ||
Standards/Approvals DNV-GL, GOST, cUL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 400mm Width, 300mm Length - KX Series - 1508000
Use this Rittal enclosure to store your sensitive electrical equipment safely. Its dimensions of 300 (length) x 400 (width) x 120mm (depth) make it compact enough to fit in small spaces while still offering enough storage space for multiple devices. It's made of steel, so it's highly durable and has good resistance to impact and corrosion. For enhanced safety, you can lock the cover in place using the four screw terminals. This means the cover can only be removed using a screwdriver, preventing unauthorised personnel from tampering with the contents of the enclosure.
Features & Benefits
• IP66 (ingress protection) rating means the unit is dust-tight and protected against high-pressure water jets
• No window on the cover to keep contents hidden from unauthorised personnel
• Grey-coloured surface can be marked with a permanent marker for ease of identification
Applications
• Manufacturing plants
• Laboratory testing facilities
• Road maintenance workshops
• Printing and packaging warehouses
How is this enclosure mounted?
This enclosure is designed for mounting onto a surface such as a wall or ceiling using the pre-drilled mounting holes.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
