Rittal KX Series Steel Wall Box, IP66, 300 mm x 600 mm x 120 mm

Subtotal (1 unit)*

€83.63

(exc. VAT)

€102.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.63

*price indicative

RS Stock No.:
202-3852
Mfr. Part No.:
1510000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

300mm

Product Type

Wall Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

External Width

600mm

Mounting plate

No

Series

KX

Standards/Approvals

DNV-GL, cUL, UL, GOST

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, Unshielded, 6.62kg Weight - KX Series - 1510000


Protect your equipment in tough industrial environments with this enclosure from Rittal. It's just the thing for keeping contaminants out, thanks to a PU seal that bars grime and residue from entry. A dipcoat-primed and textured paint finish lets you simply brush off debris and dirt, so this unit is a breeze to maintain.

Features & Benefits


• IP66 rating means it's dust-tight and protected against high-pressure water jets

• Light weight of 6.62kg for ease of handling during installation

• Sheet steel construction for resistance to impact, abrasion and corrosion in harsh industrial environments

Applications


• Industrial automation

• Machinery and plant engineering

• Information technology

What are the dimensions of this enclosure?


This enclosure has compact external dimensions of 300 (H) x 600 (W) x 120mm (D), so it's suitable for storing smaller items.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy