Rittal KX Series Sheet Steel Wall Box, IP66, 800 mm x 300 mm x 155 mm

Subtotal (1 unit)*

€146.32

(exc. VAT)

€179.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.32

*price indicative

RS Stock No.:
202-3893
Mfr. Part No.:
1579000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

800mm

Product Type

Wall Box

External Depth

155mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Mounting plate

Yes

External Width

300mm

Internal Mount Type

Panel

Series

KX

Standards/Approvals

UL, IEC

Hazardous Area Certification

No

Fixing Kit

No

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Wall Box, 800mm Height, 155mm Depth - KX Series - 1579000


Protect your electrical and mechanical components with this wall box from Rittal. Its body is made from durable carbon steel that's resistant to impact and corrosion, so you can rely on it for long-term performance. This unit's door has a polyurethane seal that helps to keep contaminants and moisture out. It comes pre-assembled and includes a mounting plate for easy installation. Thanks to its compact dimensions of 800 (height) x 300 (width) x 155mm (depth), it's suitable for storing small devices.

Features & Benefits


• Door opening angle of 180º for ease of access to the box's contents

• IP66 rating means it's dustproof and resistant to high-pressure water jets

Applications


• Telecommunications industry

• Rack-mounted components

How secure is this wall box?


This wall box has a cam lock that helps prevent unauthorised access to its contents for maximum security.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy