Rittal KX Series Steel Wall Box, IP65 Transparent Door, 300 mm x 800 mm x 155 mm
- RS Stock No.:
- 202-3898
- Mfr. Part No.:
- 1613000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€233.04
(exc. VAT)
€286.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.04 |
*price indicative
- RS Stock No.:
- 202-3898
- Mfr. Part No.:
- 1613000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 155mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 800mm | |
| Colour | RAL 5010 | |
| Series | KX | |
| Standards/Approvals | UL, GOST, DNV-GL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 155mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 800mm | ||
Colour RAL 5010 | ||
Series KX | ||
Standards/Approvals UL, GOST, DNV-GL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series KX Enclosure, 800x300x155mm, IP65 - 1613000
This enclosure offers robust protection suitable for various environments. With dimensions of 800mm in width, 300mm in height, and 155mm in depth, this IP65 rated steel enclosure is ideal for both indoor and outdoor use, effectively safeguarding electrical components against dust and moisture.
Features & Benefits
• IP65 rating prevents the ingress of dust and water
• Durable steel construction ensures integrity
• Polyurethane gasket improves sealing performance
• Transparent door allows easy visibility of contents
• Grey colour (RAL 7035) enhances visibility in industrial settings
Applications
• Houses electrical control systems
• Suitable for outdoor electrical installations
• Ideal for automation and machinery
• Utilised in telecommunications and distribution systems
Will it protect components from mechanical damage?
Yes, the IK08 rating ensures impact protection.
Can it be used in industrial settings?
Yes, the robust design is suited for industrial applications.
What security features does this enclosure offer?
It includes mini cam locks for enhanced security.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 155 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 400 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 800 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 600 mm x 300 mm x 155 mm
