Rittal AX Series Steel Wall Box, IP66, 800 mm x 400 mm x 300 mm
- RS Stock No.:
- 202-3905
- Mfr. Part No.:
- 1037000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€244.46
(exc. VAT)
€300.69
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.46 |
*price indicative
- RS Stock No.:
- 202-3905
- Mfr. Part No.:
- 1037000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL, GOST, DNV-GL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
External Width 400mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL, GOST, DNV-GL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal General-Purpose Enclosure, 400mm Width, 800mm Height - AX Series - 1037000
Use this enclosure from Rittal to safely house your electronics and other sensitive devices. It's made from a durable sheet steel material that's impact-resistant for an extended service life. You'll find it easy to attach securely to a wide range of surfaces thanks to the corrosion-resistant zinc-plated mounting plate. At the bottom of the enclosure is a gland plate for simple and organised cable connections. This unit has an IP66 (ingress protection) rating, which means it's sealed against dust and can withstand exposure to high-pressure water jets.
Features & Benefits
• Compact dimensions of 800 (height) x 400 (width) x 300mm (depth) for space-saving applications
• Perforated door strip enables connection to external cable glands for ease of assembly
• Reversible door for flexible installation
• Compatible with AX series installation rails for secure equipment mounting
Applications
• Factories
• Repair shops
• Information technology sites
• Manufacturing industry
How do I lock this enclosure?
This unit comes with two cam locks. Attach them at the top and bottom of the door and use the 3mm double-bit lock insert to open and close the locks for added security.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1 m x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1.2 m x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 400 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
