Rittal AX Series Steel Wall Box, IP66, 1.2 m x 800 mm x 300 mm
- RS Stock No.:
- 202-3935
- Mfr. Part No.:
- 1280000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€403.75
(exc. VAT)
€496.61
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.75 |
*price indicative
- RS Stock No.:
- 202-3935
- Mfr. Part No.:
- 1280000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Series | AX | |
| Standards/Approvals | UL, GOST, DNV-GL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 800mm | ||
Mounting plate Yes | ||
Series AX | ||
Standards/Approvals UL, GOST, DNV-GL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Sheet Steel Enclosure, 1200mm Height, 800mm Width - AX Series - 1280000
If you're looking for a safe way to store your equipment, choose this steel enclosure from Rittal. It's a versatile option that you can use to house electronic devices, mechanical supplies and tools. The broad external dimensions of 1200 (height) x 800 (width) x 300mm (depth) offer ample space to hold multiple items for safekeeping. The robust zinc-plated mounting plate lets you attach it securely to a wall for ease of installation. It also comes with gland plates in its base for easy cable connection and management.
Features & Benefits
• All-round PU (polyurethane) seal to prevent contamination
• 3mm double-bit lock to prevent tampering
• IP66 (ingress protection) rating) for protection against dust and high-pressure water jets
• Interchangeable door hinge for flexible assembly
Applications
• Aviation industry
• Construction industry
• Power plants
How do I change the door position of this enclosure?
To change the door position, carefully remove the door lock and hinge screws. Then insert the door hinges on the other side and use a drill driver to securely attach them. Finally, place the door in its new position and slot it in through the hinges.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 1.2 m x 600 mm x 300 mm
- Rittal AX Series Steel Wall Box 1.2 m x 800 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1 m x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 400 mm x 300 mm
- Rittal AX Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1.2 m x 1 m x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
