Rittal AX Series Steel Wall Box, IP66, 600 mm x 600 mm x 210 mm
- RS Stock No.:
- 202-3917
- Distrelec Article No.:
- 302-38-505
- Mfr. Part No.:
- 1060000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€168.06
(exc. VAT)
€206.71
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.06 |
*price indicative
- RS Stock No.:
- 202-3917
- Distrelec Article No.:
- 302-38-505
- Mfr. Part No.:
- 1060000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | DNV-GL, GOST, UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals DNV-GL, GOST, UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Steel Enclosure, 600mm Width, 600mm Height - AX Series - 1060000
Use this weatherproof steel enclosure from Rittal's AX series to house electrical and mechanical components. It's made of sheet steel that's wear-resistant, so it will remain in good condition for a long time. This material is also non-combustible, so it's flame-resistant and helps protect the housed components in the event of a fire. Its IP66 (ingress protection) rating means this component can withstand dust and strong jets of water, so you can use it both indoors and outdoors. Use this enclosure as an effective general-purpose housing for your electrical components and industrial tooling.
Features & Benefits
• Gland plate in the enclosure base for easy cable entry and exit
• Door is dip-coat primed and powder-coated for scratch resistance and long-lasting performance
• Compact dimensions of 600 (height) x 600 (width) x 210mm (depth) for use in small spaces
• Two cam locks prevent unauthorised access and protect equipment from harm
Applications
• Server banks
• Circuit breakers
• Mainframe computers
• Central processing unit (CPU) storage
How much does this enclosure weigh?
This enclosure weighs 22.3kg, making it easy to handle during installation.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 250 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 600 mm x 210 mm
