Rittal AX Series Steel Wall Box, IP66, 600 mm x 600 mm x 250 mm

Subtotal (1 unit)*

€212.32

(exc. VAT)

€261.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.32

*price indicative

RS Stock No.:
202-3915
Distrelec Article No.:
304-21-953
Mfr. Part No.:
1054000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

600mm

Product Type

Wall Box

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

External Width

600mm

Colour

RAL 7035

Mounting plate

Yes

Series

AX

Standards/Approvals

DNV-GL, GOST, UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Basic Enclosure With Gland Plate, 600mm Width, 250mm Depth - AX Series - 1054000


This enclosure from Rittal is suitable for storing a wide range of electrical and mechanical devices. Thanks to its modular design, you'll find it easy to assemble using compatible accessories from the AX range. For flexibility, you can switch the door between the left and right sides, making it simple to adapt to your work set-up. The unit's tough carbon steel body is resistant to corrosion and mechanical wear, meaning it can withstand use in demanding environments.

Features & Benefits


• Zinc-coated mounting plate is resistant to rust for a secure hold on a wall

• Foamed polyurethane (PU) door insulation to reduce noise and keep contaminants out

• Cam locks to prevent tampering

• Earthed connection for safety against electrical discharge

• IP66 (ingress protection) rating for protection against dust and high-pressure water jets

Applications


• Data storage facilities

• Power transmission stations

• Packaging industry

How do I mount the gland plate on this enclosure?


Mount the gland plate by screwing it into the bottom of the enclosure. The set holes ensure you can easily trace each cable connection for easy identification and organisation.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy