Rittal AX Series Steel Wall Box, IP66, 760 mm x 760 mm x 210 mm
- RS Stock No.:
- 202-3927
- Mfr. Part No.:
- 1077000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€267.77
(exc. VAT)
€329.36
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.77 |
*price indicative
- RS Stock No.:
- 202-3927
- Mfr. Part No.:
- 1077000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 760mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 760mm | |
| Mounting plate | Yes | |
| Series | AX | |
| Standards/Approvals | DNV-GL, UL, GOST | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 760mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 760mm | ||
Mounting plate Yes | ||
Series AX | ||
Standards/Approvals DNV-GL, UL, GOST | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Perforated Door Strip, 2.5mm Mounting Plate Thickness - AX Series - 1077000
Want a cabinet that's a blank slate for your design ideas? Choose this enclosure from Rittal. It features integral roof, base and side locators that let you add rails without drilling. The base configuration rail increases load capacity to hold heavy devices with ease. Thanks to the foamed-in PU seal on the door, this unit has an IP66 rating, so it protects your electronics against dust and high-pressure water jets.
Features & Benefits
• 3mm double-bit lock prevents unauthorised access
• Large dimensions of 76 (H) x 76 (W) x 21cm (D) to house several devices comfortably
Applications
• Manufacturing sector
• Construction sites
• Commercial facilities
How can I mount this enclosure on the wall?
You'll need a mounting kit to secure this enclosure to the wall. There's a 20mm unit (263-3730) for compact designs and a 40mm option (263-3727) if you need extra space behind the cabinet for wiring.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 350 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
