nVent HOFFMAN MAD Series Steel Wall Box, IP55, 1.4 m x 1 m x 300 mm
- RS Stock No.:
- 270-1467
- Distrelec Article No.:
- 302-83-172
- Mfr. Part No.:
- MAD1401030R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€832.08
(exc. VAT)
€1,023.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.08 |
*price indicative
- RS Stock No.:
- 270-1467
- Distrelec Article No.:
- 302-83-172
- Mfr. Part No.:
- MAD1401030R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Internal Mount Type | Vertical, Screw | |
| Colour | RAL 7035 | |
| External Width | 1m | |
| Series | MAD | |
| Standards/Approvals | RoHS Exempt, IEC 62208 IP66, CSA, EAC, No.0.4, NEMA/EEMAC Type 4, UL 508A Listed, No.94, DNV, No.14, CSA C22.2 No.0, cUL, PCT, CE, IK 10, UK CA, TYPE 4, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Internal Mount Type Vertical, Screw | ||
Colour RAL 7035 | ||
External Width 1m | ||
Series MAD | ||
Standards/Approvals RoHS Exempt, IEC 62208 IP66, CSA, EAC, No.0.4, NEMA/EEMAC Type 4, UL 508A Listed, No.94, DNV, No.14, CSA C22.2 No.0, cUL, PCT, CE, IK 10, UK CA, TYPE 4, UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel double door wall mounted enclosure range, MAD, is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The doors loading capacity also increases a
Double-bit 3 mm insert and 90° movement lock
RAL 7035 structured powder coating finish
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.4 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.2 m x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1.2 m x 1 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 800 mm x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 39.4 mm x 39.4 mm x 11.8 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1.2 m x 1 m x 300 mm
