Siemens ALPHA Series Steel Wall Box, IP31, 1.25 m x 550 mm x 210 mm
- RS Stock No.:
- 211-0063
- Mfr. Part No.:
- 8GK1121-6KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€886.03
(exc. VAT)
€1,089.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €886.03 |
*price indicative
- RS Stock No.:
- 211-0063
- Mfr. Part No.:
- 8GK1121-6KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.25m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP31 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Internal Mount Type | Wall | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.25m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP31 | ||
External Width 550mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Internal Mount Type Wall | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flush mounting with dimension H: 1250 mm, W: 550 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
Related links
- Siemens ALPHA Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
