Siemens ALPHA Series Steel Wall Box, IP31, 800 mm x 800 mm x 210 mm
- RS Stock No.:
- 216-3299
- Mfr. Part No.:
- 8GK1121-3KK32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€920.41
(exc. VAT)
€1,132.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €920.41 |
*price indicative
- RS Stock No.:
- 216-3299
- Mfr. Part No.:
- 8GK1121-3KK32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP31 | |
| Colour | Black RAL 9016 | |
| Internal Mount Type | Wall | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | ALPHA | |
| Standards/Approvals | UKCA, VDE | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP31 | ||
Colour Black RAL 9016 | ||
Internal Mount Type Wall | ||
Mounting plate No | ||
External Width 800mm | ||
Series ALPHA | ||
Standards/Approvals UKCA, VDE | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flush mounting with dimension H: 800 mm, W: 800 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which c
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
Related links
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 800 mm x 210 mm
