Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP65 Transparent Door, 788 mm x 500 mm x
- RS Stock No.:
- 211-0869
- Mfr. Part No.:
- NSYPHDT753P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-0869
- Mfr. Part No.:
- NSYPHDT753P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 788mm | |
| Product Type | Wall Box | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 500mm | |
| Mounting plate | No | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL, REACH, RoHS, IEC 61439-5, IEC 61969-3 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 788mm | ||
Product Type Wall Box | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 500mm | ||
Mounting plate No | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL, REACH, RoHS, IEC 61439-5, IEC 61969-3 | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PHD outdoor heavy duty enclosure has dimensions of H788 W500 D320 and having plain door. The enclosure used for the outdoor heavy duty application. The enclosure has 1 door. The enclosure has grey colour.
IP degree of protection is IP65
Body of enclosure type is sealed assembled body
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1.093 m x 750 mm x
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 835 mm x 635 mm x 300 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- Rittal 146 Series Fibreglass Reinforced Polyester Wall Box 600 mm x 600 mm x 200 mm
