Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56 Transparent Door, 600 mm x 400 mm x 200 mm
- RS Stock No.:
- 217-5186
- Mfr. Part No.:
- 1449000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€334.09
(exc. VAT)
€410.93
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.09 |
*price indicative
- RS Stock No.:
- 217-5186
- Mfr. Part No.:
- 1449000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP56 | |
| Chassis Plate | Yes | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Series | AX | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP56 | ||
Chassis Plate Yes | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
External Width 400mm | ||
Series AX | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, Fibreglass Reinforced Polyester Body, IP66 - 1449000
This fibreglass reinforced polyester wall box by Rittal is a durable and secure outdoor enclosure with a grey key lock design. With an IP66 rating, this compact 400mmx600mm box provides weatherproof protection for your electrical components. Ideal for indoor and outdoor installations, it ensures the safety of your equipment and data.
Features & Benefits
• Constructed with fibreglass reinforced polyester material for durability
• Secure key lock mechanism for added protection
• Weatherproof with an IP66 rating for outdoor use
• Compact design, 400mmx600mm size for easy mounting
• Ideal for low voltage switching devices, control technology, and measurement equipment
Applications
• Used for low voltage switching devices combinations
• Ideal for control technology and measurement equipment
• Can be used for indoor and outdoor installations
• Suitable for both commercial and industrial settings
Can it be used for outdoor applications?
This wall box is designed for both indoor and outdoor use, providing weatherproof protection for your equipment.
Will it fit low voltage switching devices?
Yes, this wall box is suitable for low voltage switching devices with a maximum rating of 1000 V AC or 1500 V DC.
Is it secure for key lock mechanisms?
The key lock mechanism ensures secure access to your equipment, preventing unauthorised access.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 500 mm x 500 mm x 300 mm
- Rittal 146 Series Fibreglass Reinforced Polyester Wall Box 600 mm x 600 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- Rittal 147 Series Fibreglass Reinforced Polyester Wall Box 1 m x 800 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 300 mm x 200 mm
