Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box, IP55, 1 m x 800 mm x 597 mm
- RS Stock No.:
- 211-4004
- Mfr. Part No.:
- NSYSD8R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,649.36
(exc. VAT)
€2,028.71
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,649.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4004
- Mfr. Part No.:
- NSYSD8R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Control Desk Wall Box | |
| External Depth | 597mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Mounting plate | No | |
| Colour | Grey | |
| External Width | 800mm | |
| Series | PanelSeT Pupitre SD/SDF | |
| Standards/Approvals | RoHS, IEC 62208, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Control Desk Wall Box | ||
External Depth 597mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Mounting plate No | ||
Colour Grey | ||
External Width 800mm | ||
Series PanelSeT Pupitre SD/SDF | ||
Standards/Approvals RoHS, IEC 62208, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Spacial SD Steel Control Desks Wall Box Enclosures.
Spacial SD Control Desk Enclosure Features.
Spacial SD Control Station Enclosure Styles Available?
Applications.
NSYSD6 Spacial SD Steel Multipurpose Control Desk Enclosure.
What is included?
Standards
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1 m x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 600 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1.2 m x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1 m x 446 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 1-Door Floor Standing Enclosure IP55 597 mm, 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 597 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10, 200 mm x 600 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Grey Sheet Steel Enclosure IK10, 484 mm x 400 mm
