Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 138 mm x 93 mm x 72 mm
- RS Stock No.:
- 211-8895
- Mfr. Part No.:
- NSYTBP1397T
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-8895
- Mfr. Part No.:
- NSYTBP1397T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 138mm | |
| Product Type | Wall Box | |
| External Depth | 72mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| External Width | 93mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | TÜV, RoHS, IEC 62208, REACH, UL 508 A | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 138mm | ||
Product Type Wall Box | ||
External Depth 72mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
External Width 93mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals TÜV, RoHS, IEC 62208, REACH, UL 508 A | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa industrial box has 138mm height, 93mm width and 72mm depth. Made up of Polycarbonate. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series ABS Wall Box 138 mm x 93 mm x 72 mm
- RS PRO 7740 Series ABS IP65, 166 mm x 161 mm x 93 mm
- RS PRO ABS IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
