Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 138 mm x 93 mm x 72 mm
- RS Stock No.:
- 219-9863
- Mfr. Part No.:
- NSYTBP1397
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.06 | €15.53 |
*price indicative
- RS Stock No.:
- 219-9863
- Mfr. Part No.:
- NSYTBP1397
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 138mm | |
| External Depth | 72mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 93mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, TÜV, RoHS, IEC 62208, UL 508 A | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 138mm | ||
External Depth 72mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 93mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, TÜV, RoHS, IEC 62208, UL 508 A | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBP industrial PC box with opaque PC cover H20. Overall internal dimensions is 125 x 80 x 65 mm and Overall external dimensions is 138 x 93 x 72 mm. Wall mounted enclosure. Low plain cover. Outside sealed is flat screwdriver captive screw lock.
IP66 degree of protection
Polycarbonate material is used
Grey (RAL 7035)
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series ABS Wall Box 138 mm x 93 mm x 72 mm
- RS PRO ABS IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- RS PRO 7740 Series ABS IP65, 166 mm x 161 mm x 93 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 25 mm x 93 mm x 44 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
