Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56 Transparent Door, 500 mm x 500 mm x 300 mm

Subtotal (1 unit)*

€808.88

(exc. VAT)

€994.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€808.88

*price indicative

RS Stock No.:
270-4484
Mfr. Part No.:
1454000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

500mm

Product Type

Wall Box

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

2-Point Lock

Gland Plate

No

External Width

500mm

Colour

RAL 7035

Mounting plate

Yes

Series

AX

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

Fixing Kit

Yes

RoHS Status: Exempt

Rittal Series AX Enclosure, Fibreglass Reinforced Polyester Body, IP56 - 1454000


This enclosure provides a robust solution for a range of applications in electrical and mechanical industries. With external dimensions of 500x500x300mm, it is made from fibre glass reinforced polyester, ensuring durability. Rated IP56, this enclosure protects against dust and water ingress, making it suitable for challenging environments.

Features & Benefits


• Constructed from fibre glass reinforced polyester for durability

• IP56 rated, offering strong protection against ingress

• Wall-mounted design conserves valuable floor space

• Integrated transparent door allows visibility of contents

• Double-bit door lock enhances security

Applications


• Suitable for industrial automation control panels

• Ideal for housing electrical components in harsh conditions

• Appropriate for outdoor use requiring water protection

• Useful in areas with potential mechanical stress

Will it protect against impacts?


Yes, it has an IK09 rating for impact resistance.

What is the maximum temperature range for the enclosure?


The enclosure is temperature resistant from -30 to +75°C.

Can the door hinge be adjusted?


Yes, the door hinge can be swapped from right to left.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy